- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-1101F
Description
+
551 Series 3 mm CBI R 2 mA DIN Housing with Guides, Reverse Polarity
Search Keywords: 5511101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-1101F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:5 x 13.35 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.860
600
$0.645
900
$0.602
1,200 +
$0.590
Click for Quote
Log in
to unlock special pricing