- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0807-010F
Description
+
551 Series 3 mm CBI B .101 LED protrusion Reverse Polarity
Search Keywords: 5510807010F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0807-010F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
-
Dimension:8.92 x 4.44(Max) x 7.11 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
Order Increment:
100
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$2.51
200
$1.88
300
$1.75
400 +
$1.72
Click for Quote
Log in
to unlock special pricing