- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0709F
Description
+
551 Series 3 mm CBI Y .120 LED C/L 5 Volt
Search Keywords: 5510709F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0709F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.06(Max) x 7.87 x 6.35 mm
-
Category:Resistor LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.6974
100
$0.6340
300
$0.6240
500
$0.6090
1,000
$0.5960
2,500
$0.5840
5,000
$0.5770
7,500
$0.5750
10,000 +
$0.5730
Click for Quote
Log in
to unlock special pricing