- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0707F
Description
+
551 Series 3 mm CBI Y 5 Volt
Search Keywords: 5510707F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0707F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED8141
-
Dimension:8.76 x 4.448144mm(Max) x 7.11mm
-
Color:Yellow8142
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,672
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.7691
300
$0.7222
1,000
$0.6722
2,500
$0.6334
5,000
$0.6049
7,500
$0.5875
10,000
$0.5753
15,000 +
$0.5590
Click for Quote
Log in
to unlock special pricing