- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0707-004F
Description
+
551 Series 3 mm Quad-Block CBI Y 5 Volt
Search Keywords: 5510707004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0707-004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:17.27 x 8.89 x 7.11 mm
-
Category:Resistor LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55
MOQ for In Stock Qty:
260
MOQ for out of Stock Qty:
260
14 Weeks
can ship
8/17/26