- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0703F
Description
+
551 Series 3 mm CBI Y 5 Volt .250 LED C/L 5 Volt
Search Keywords: 5510703F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0703F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Resistor LED
-
Color Temperature:N/A
-
Dimension:4.6 x 3.6(Max) + 4.6 x 8.6 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
70
$1.0169
100
$1.0139
275
$1.0118
550
$0.7589
825
$0.7079
1,100 +
$0.6946
Click for Quote
Log in
to unlock special pricing