- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0607F
Description
+
551 Series CBI 3mm 1x1 G, 5V w res
Search Keywords: 5510607F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0607F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green
-
Color Temperature:N/A
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Category:Resistor LED
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,107
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$1.072
300
$0.921
1,000
$0.792
2,500
$0.767
5,000
$0.725
7,500
$0.723
10,000
$0.699
15,000 +
$0.697
Click for Quote
Log in
to unlock special pricing