- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0507-805F
Description
+
551 Series 3 mm Quad-Block CBI R,G,G,G 5 Volt
Search Keywords: 5510507805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0507-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Resistor LED
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
74
$3.40
148
$2.55
222
$2.38
295 +
$2.34
Click for Quote
Log in
to unlock special pricing