- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0503F
Description
+
551 Series 3 mm CBI R .250 LED C/L 5 Volt
Search Keywords: 5510503F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0503F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.6 x 3.6(Max) + 4.6 x 8.6 mm
-
Category:Resistor LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,156
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.679
300
$0.608
1,000
$0.594
2,500
$0.569
5,000
$0.568
7,500
$0.562
10,000
$0.561
15,000 +
$0.559
Click for Quote
Log in
to unlock special pricing