- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0501F
Description
+
551 Series 3 mm CBI R 5 Volt DIN Housing with Guides, Reverse Polarity
Search Keywords: 5510501F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0501F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:5 x 13.35 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
275
$0.992
550
$0.744
825
$0.694
1,100 +
$0.681
Click for Quote
Log in
to unlock special pricing