- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0411F
Description
+
551 Series 3 mm CBI R Housing with Pin
Search Keywords: 5510411F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0411F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
-
Dimension:3.95 x 7.19 + 4.95(Max) x 6.6 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 100
Stock lot only:
30
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.6332
100
$0.5756
500
$0.4998
1,000
$0.4800
2,500
$0.4741
5,000
$0.4527
7,500
$0.4516
10,000
$0.4244
15,000 +
$0.4233
Click for Quote
Log in
to unlock special pricing