- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0407-809F
Description
+
551 Series 3 mm Quad-Block CBI R,G,R,G
Search Keywords: 5510407809F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0407-809F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Color:Red
-
Color Temperature:N/A
-
Dimension:4.32 x 8.89 x 7.11 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,030
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
35
$5.37
48
$5.34
95
$4.06
143
$3.77
190 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments