- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0403F
Description
+
551 Series 3 mm CBI R .250 LED C/L
Search Keywords: 5510403F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0403F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Red
-
Dimension:4.6 x 3.6(Max) + 4.6 x 8.6 mm
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.4450
300
$0.4047
1,000
$0.3890
2,500
$0.3781
5,000
$0.3731
7,500
$0.3721
10,000
$0.3683
15,000 +
$0.3674
Click for Quote
Log in
to unlock special pricing