- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0309
Description
+
LED Uni-Color Yellow 585nm 2-Pin Bulk
Search Keywords: 5510309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:4.06(Max) x 7.87 x 6.35 mm
-
Dominant Wavelength:N/A
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.6498
300
$0.5610
1,000
$0.5007
2,500
$0.4715
5,000
$0.4645
7,500
$0.4575
10,000
$0.4455
15,000 +
$0.4388
Click for Quote
Log in
to unlock special pricing