- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0307-004F
Description
+
551 Series 3 mm CBI Quad-Block Y
Search Keywords: 5510307004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0307-004F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Yellow
-
Dimension:17.27 x 8.89 x 7.11 mm
-
Color Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,612
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$1.78
100
$1.66
250
$1.62
500
$1.59
1,000
$1.55
2,500
$1.51
5,000 +
$1.48
Click for Quote
Log in
to unlock special pricing