- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0211F
Description
+
551 Series CBI 3mm 1x1 G w. pcb pin
Search Keywords: 5510211F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0211F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Green
-
Dimension:3.95 x 7.19 + 4.95(Max) x 6.6 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.4121
500
$0.3687
1,000
$0.3603
2,500
$0.3502
5,000
$0.3455
7,500
$0.3447
10,000
$0.3411
15,000 +
$0.3403
Click for Quote
Log in
to unlock special pricing