- Home ›
- All Products›
- 551-0207-818F
Description
+
551 Series 3 mm CBI G 4.5 mm Lead Length
Search Keywords: 5510207818F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0207-818F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
375
$0.7120
750
$0.5340
1,125
$0.4984
1,500 +
$0.4884
Click for Quote
Log in
to unlock special pricing