- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0207-014F
Description
+
551 Series 3 mm Quad-Block CBI G Reverse Polarity
Search Keywords: 5510207014F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0207-014F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color:Green
-
Color Temperature:N/A
-
Dimension:17.27 x 8.89 x 7.11 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
93
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
93
$2.69
185
$2.04
278
$1.90
370 +
$1.86
Click for Quote
Log in
to unlock special pricing