- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0206-003F
Description
+
551 Series 3 mm CBI 1x3 Array G .100 LED C/L
Search Keywords: 5510206003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0206-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:13.55 x 9.02 x 4.57 mm
-
Color:Green
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
50
$1.52
100
$1.51
175
$1.50
350
$1.14
525
$1.06
700 +
$1.04
Click for Quote
Log in
to unlock special pricing