- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0204
Description
+
LED Uni-Color Green 563nm 4-Pin Bulk
Search Keywords: 5510204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0204
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Dimension:4.6 x 3.6(Max) + 4.6 x 13.7 mm
-
Color:Green
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.