- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0203F
Description
+
551 Series 3 mm CBI G .250 LED C/L
Search Keywords: 5510203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0203F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color Temperature:N/A
-
Dimension:4.6 x 3.6(Max) + 4.6 x 8.6 mm
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Buy all 58 in-stock or the regular minimum order quantity of 100
Stock lot only:
58
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$0.4566
100
$0.4151
300
$0.4022
1,000
$0.3882
2,500
$0.3775
5,000
$0.3694
7,500
$0.3647
10,000
$0.3613
15,000 +
$0.3566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT