- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0003-832F
Description
+
551 Series 3 mm CBI 1x3 Array R/G,R/G,R/Y
Search Keywords: 5510003832F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0003-832F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:13.56 x 8.76 x 7.11 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Green/Red,Green/Red,Red/Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
88
$3.12
175
$2.35
263
$2.19
350 +
$2.15
Click for Quote
Log in
to unlock special pricing