- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 551-0003-831F
Description
+
551 Series 3 mm CBI 1x3 Array R,R,O
Search Keywords: 5510003831F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:551-0003-831F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Orange/Red/Red
-
Dimension:13.56 x 9.02 x 7.11 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
138
$1.93
275
$1.47
413
$1.37
550 +
$1.34
Click for Quote
Log in
to unlock special pricing