- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-6207F
Description
+
550 Series 4 mm Flat-top CBI G
Search Keywords: 5506207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-6207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dimension:14.3 x 6.22 x 6.22 mm
-
Dominant Wavelength:N/A
-
Color:Green
-
Category:Standard LED8141
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
1200
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,200
$0.6334
2,500
$0.5977
5,000
$0.5702
7,500
$0.5539
10,000
$0.5426
15,000 +
$0.5273
Click for Quote
Log in
to unlock special pricing