- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5707-002F
Description
+
550 Series 5 mm CBI Y Water Clear Slope-back Dual-Block
Search Keywords: 5505707002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5707-002F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Dimension:12.45 x 14.02 x 6 mm
-
Color Temperature:N/A
-
Color:Yellow
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
144
$1.73
288
$1.31
432
$1.22
575 +
$1.20
Click for Quote
Log in
to unlock special pricing