- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5607-803F
Description
+
550 Series 5 mm CBI G Water Clear Slope-Back Housing .153 Lead Length
Search Keywords: 5505607803F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5607-803F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:6.1 x 13.85 x 6.1 mm
-
Color Temperature:N/A
-
Color:Green
-
Dominant Wavelength:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,031
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.9364
275
$0.9343
550
$0.7007
825
$0.6538
1,100 +
$0.6406
Click for Quote
Log in
to unlock special pricing