- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5607-004F
Description
+
550 Series 5 mm CBI G Water Clear Slope-back Quad-Block
Search Keywords: 5505607004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5607-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:25 x 13.96 x 5.97 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
38
$6.74
75
$5.12
113
$4.76
150 +
$4.66
Click for Quote
Log in
to unlock special pricing