- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5605-004F
Dialight
550-5605-004F
550 Series 5 mm CBI G Water Clear R/A Quad-Block
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5605-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:25 x 10.84 x 5.96 mm