- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5507F
Description
+
550 Series CBI, 5mm, RED NON-DIFF WATER CLEAR
Search Keywords: 5505507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5507F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Red
-
Dimension:14.02 x 6.1 x 6.1 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
300
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.7315
300
$0.6650
1,000
$0.6344
2,500
$0.5824
5,000
$0.5814
7,500
$0.5671
10,000
$0.5661
15,000 +
$0.5600
Click for Quote
Log in
to unlock special pricing