- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5207-004
Description
+
LED Uni-Color Green 563nm 8-Pin Bulk
Search Keywords: 5505207004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5207-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green
-
Dimension:25 x 13.96 x 5.97 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Minimum Order Quantity:
20
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$6.6220
50
$5.2111
100
$4.9373
250
$4.6870
500
$4.5317
1,000
$4.3848
2,500
$4.3143
5,000 +
$4.1137
Click for Quote
Log in
to unlock special pricing