- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5205-004F
Description
+
550 Series 5 mm CBI G 29 mcd R/A Quad-Block
Search Keywords: 5505205004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5205-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Color:Green
-
Category:Standard LED
-
Dimension:25 x 10.84 x 5.96 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
78
$3.24
155
$2.45
233
$2.28
310 +
$2.23
Click for Quote
Log in
to unlock special pricing