- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5204F
Description
+
550 Series 5 mm CBI G 29 mcd Vertical
Search Keywords: 5505204F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5204F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Dimension:6.1 x 6.1 x 10.84 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 7/9/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.904
300
$0.734
1,000
$0.701
2,500
$0.644
5,000
$0.642
7,500
$0.627
10,000
$0.625
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing