Image is representational - see mfr. specs

550-5204-004F

Dialight

550 Series 5 mm CBI G 29 mcd Vertical Quad-Block

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BAG 包装
Certificate of Compliance Guarantee
説明 +
550 Series 5 mm CBI G 29 mcd Vertical Quad-Block
Search Keywords: 5505204004F
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Dialight
  • 部品番号:
    550-5204-004F
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    25 x 6.1 x 10.41 mm
  • Color:
    Green
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
65
複数:
5
14 Weeks 出荷できます 9/21/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
65
$3.87
130
$2.90
195
$2.71
260 +
$2.65
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!