- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5204
Description
+
LED Uni-Color Green 563nm 2-Pin Bulk
Search Keywords: 5505204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dimension:6.1 x 6.1 x 10.84 mm
-
Dominant Wavelength:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.498
50
$0.488
100
$0.478
250
$0.468
500
$0.459
1,000
$0.450
2,500 +
$0.441
Click for Quote
Log in
to unlock special pricing