- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-5105F
Description
+
550 Series 5 mm CBI R 34 mcd Square Back Housing
Search Keywords: 5505105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-5105F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Dimension:6.1 x 10.84 x 6.1 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.5367
300
$0.4802
1,000
$0.4692
2,500
$0.4560
5,000
$0.4500
7,500
$0.4443
10,000
$0.4432
15,000 +
$0.4415
Click for Quote
Log in
to unlock special pricing