- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3609F
Description
+
550 Series 5 mm CBI Y/G 3 leaded Rounded Housing
Search Keywords: 5503609F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3609F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Green/Yellow
-
Dominant Wavelength:N/A
-
Dimension:7.62 x 16.05 x 7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,315
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$1.76
50
$1.75
100
$1.74
150
$1.73
300
$1.31
450
$1.22
600 +
$1.20
Click for Quote
Log in
to unlock special pricing