- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3108F
Description
+
550 Series 5 mm CBI Y/G .250 LED C/L
Search Keywords: 5503108F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3108F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
-
Color:Green/Yellow
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Dimension:6.1 x 13.62 x 9.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
75
$3.41
150
$2.56
225
$2.39
300 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments