- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3107F
Description
+
550 Series 5 mm CBI Y/G Slope-back Housing
Search Keywords: 5503107F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3107F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Green/Yellow
-
Dimension:14.02 x 6.1 x 6.1 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
175
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$3.06
50
$2.89
100
$2.28
175
$2.27
350
$2.08
525
$1.97
700 +
$1.91
Click for Quote
Log in
to unlock special pricing