- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3107-004F
Description
+
550 Series 5 mm CBI Y/G Slope-back Quad-Block
Search Keywords: 5503107004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3107-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 13.96 x 5.97 mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
40
$6.42
80
$4.82
120
$4.50
160 +
$4.41
Click for Quote
Log in
to unlock special pricing