- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3105F
Description
+
550 Series 5 mm CBI Y/G Square Back Housing
Search Keywords: 5503105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3105F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:10.84 x 6.1 x 6.1mm
-
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Color:Green/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$1.49
100
$1.48
175
$1.47
350
$1.12
525
$1.04
700 +
$1.02
Click for Quote
Log in
to unlock special pricing