- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3104-004F
Description
+
550 Series 5 mm CBI Y/G Vertical Quad-Block
Search Keywords: 5503104004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3104-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 6.1 x 10.41 mm
-
Dominant Wavelength:N/A
-
Color:Green/Yellow
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
37
$6.78
73
$5.15
109
$4.83
145 +
$4.74
Click for Quote
Log in
to unlock special pricing