- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3007
Description
+
LED Bi-Color Green/Red 565nm/660nm 2-Pin
Search Keywords: 5503007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:14.02 x 6.1 x 6.1 mm
-
Color:Green/Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$1.0200
300
$0.9544
500
$0.9103
1,000
$0.8830
2,500
$0.8450
5,000
$0.8214
7,500
$0.8090
10,000 +
$0.7969
Click for Quote
Log in
to unlock special pricing