- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3005F
Dialight
550-3005F
550 Series CBI 5mm 1x1 BiColor R/G
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
550 Series CBI 5mm 1x1 BiColor R/G
Search Keywords: 5503005F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3005F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 550-3005F RoHS compliant?
Yes, 550-3005F is RoHS compliant.
What is the lead time for 550-3005F?
The standard lead time for 550-3005F is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Buy all 51 in-stock or the regular minimum order quantity of 100
Stock lot only:
51
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$1.2716
100
$1.1560
300
$1.1460
500
$0.9900
1,000
$0.9220
2,500
$0.9010
5,000
$0.8840
7,500
$0.8820
10,000 +
$0.8790
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT