- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3005-003F
Description
+
550 Series 5 mm CBI R/G R/A Square-Back Tri-Block
Search Keywords: 5503005003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3005-003F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:18.64 x 10.84 x 5.96 mm
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
55
$4.60
110
$3.45
165
$3.22
220 +
$3.15
Click for Quote
Log in
to unlock special pricing