- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-3004-004F
Description
+
550 Series 5 mm CBI R/G Vertical Quad-Block
Search Keywords: 5503004004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-3004-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green/Red
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:25 x 6.1 x 10.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$6.95
25
$6.94
37
$6.92
73
$5.25
109
$4.93
145 +
$4.83
Click for Quote
Log in
to unlock special pricing