- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2504-004F
Description
+
550 Series 5 mm CBI O Vertical Quad-Block
Search Keywords: 5502504004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2504-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Orange
-
Dominant Wavelength:N/A
-
Dimension:25 x 6.1 x 10.41 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
88
$2.85
175
$2.15
263
$2.01
350 +
$1.97
Click for Quote
Log in
to unlock special pricing