- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2412
Description
+
LED Uni-Color Red 650nm 2-Pin Bulk
Search Keywords: 5502412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2412
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541410000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Dimension:10.16 x 24.43 x 10.16 mm
-
Dominant Wavelength:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.