- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2407-807F
Description
+
550 Series 5 mm CBI R Slope-back Housing .225 Lead Length
Search Keywords: 5502407807F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2407-807F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dominant Wavelength:N/A
-
Color:Red
-
Color Temperature:N/A
-
Dimension:6.1 x 13.85 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$0.6654
250
$0.6638
388
$0.6622
775
$0.4973
1,163
$0.4639
1,550 +
$0.4546
Click for Quote
Log in
to unlock special pricing