- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2407-004F
Description
+
550 Series 5 mm CBI R 18 mcd Slope-back Quad-Block
Search Keywords: 5502407004F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2407-004F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:25 x 13.96 x 5.97 mm
-
Dominant Wavelength:N/A
-
Color:Red
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/15/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
88
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.88
25
$2.87
50
$2.86
88
$2.85
175
$2.15
263
$2.01
350 +
$1.97
Click for Quote
Log in
to unlock special pricing