- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 550-2406-817F
Description
+
LED Uni-Color Red 650nm 2-Pin
Search Keywords: 5502406817F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:550-2406-817F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dominant Wavelength:N/A
-
Color:Red
-
Dimension:6.1 x 14.02 x 6.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$2.21
250
$1.67
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing